Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥186.77000 Tube | - | Bulk Tube | Active | Not Verified | 20 | 1 | 2ms | Voltage - Unbuffered | No | SPI | External | 5V | 5V | - | Sigma-Delta | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
1,299 In Stock | 1 : ¥216.53000 Tube | - | Tube | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | Multiplying DAC | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |