Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥95.04000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 9µs | Voltage - Buffered | No | SPI | External, Internal | 4.5V ~ 30V, -16.5V | 1.7V ~ 5.5V | ±8 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
71 In Stock | 1 : ¥187.88000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 5µs | Voltage - Buffered | No | SPI | External, Internal | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | 5V | ±4 (Max), ±2 (Max) | R-2R | -40°C ~ 85°C | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | Surface Mount |