Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥250.70000 Tray | - | Tray | Active | Not Verified | 16 | 1 | 3.5µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x5) | Surface Mount | ||
1,417 In Stock | 1 : ¥560.06000 Tray | - | Tray | Active | Not Verified | 16 | 16 | 30µs | Voltage - Buffered | No | SPI, DSP | External | 8V ~ 16.5V, -4.5V ~ 16.5V | 2.5V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 52-LQFP | 52-LQFP (10x10) | Surface Mount | ||
335 In Stock | 1 : ¥1,079.40000 Tube | - | Tube | Active | Not Verified | 20 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
1,000 In Stock | 1 : ¥295.16000 Cut Tape (CT) 1,000 : ¥189.25833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 500ns (Typ) | Current - Unbuffered | No | SPI | External | 5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |