Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥319.05000 Tray | Tray | Active | Not Verified | 12 | 4 | 31.2ns (Typ) | Current - Unbuffered | Yes | SPI | External, Internal | 1.7V ~ 3.6V | 1.7V ~ 3.6V | ±0.5, ±0.4 | Segmented DAC | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | |||
4,687 In Stock | 1 : ¥81.78000 Cut Tape (CT) 1,000 : ¥46.36564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.8V ~ 5.5V | 1.8V ~ 5.5V | ±3 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
1,104 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 9µs | Voltage - Buffered | No | SPI | External, Internal | 4.5V ~ 30V, -16.5V | 1.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
151 In Stock | 1 : ¥175.81000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | SPI | External | ±5V | 5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 47 : ¥321.46106 Tube | - | Tube | Active | Not Verified | 12 | 4 | 3.5µs (Typ) | Current - Unbuffered | Yes | SPI | External | 3V ~ 5.5V | 3V ~ 5.5V | ±1 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |