Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥561.82000 Tube | Tube | Active | Not Verified | 16 | 1 | 13µs | Voltage - Buffered | No | Parallel | External, Internal | ±13.5V ~ 16.5V | 5V | ±2 (Max), ±2 (Max) | R-2R | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | |||
3 In Stock 117 Marketplace | 1 : ¥2,888.75000 Tube | - | Bulk Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | Parallel | External | ±11.4V ~ 16.5V | 5V | ±0.5, ±0.5 (Max) | R-2R | -40°C ~ 85°C | 28-CDIP (0.600", 15.24mm) | 28-CDIP | Through Hole |