Digital to Analog Converters (DAC)

Results: 2
Series
AD5737nanoDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1216
Number of D/A Converters
14
Settling Time
4µs (Typ)15µs (Typ)
Output Type
Current - UnbufferedVoltage - Buffered
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V9V ~ 33V
INL/DNL (LSB)
±0.006, ±11±0.5, ±0.5
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSPSOT-23-8
Supplier Device Package
64-LFCSP-VQ (9x9)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SOT-23-8
AD5060ARJZ-1500RL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
1,306
In Stock
1 : ¥123.18000
Cut Tape (CT)
500 : ¥85.03376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
4µs (Typ)
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
SOT-23-8
SOT-23-8
Surface Mount
64 LFCSP-VQ Top View
AD5737ACPZ-RL7
IC DAC 12BIT A-OUT 64LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
750 : ¥134.33879
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
12
4
15µs (Typ)
Current - Unbuffered
No
SPI, DSP
External, Internal
9V ~ 33V
2.7V ~ 5.5V
±0.006, ±11
R-2R
-40°C ~ 105°C
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.