Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥160.50000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
319 In Stock | 1 : ¥176.32000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | 0°C ~ 70°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |