Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,043 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥4.93073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 6 | 1 | 15µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.25, ±0.25 | R-2R | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | ||
923 In Stock 1,300 Factory | 1 : ¥81.78000 Tray | - | Tray | Active | Not Verified | 12 | 1 | 1ms (Typ) | Voltage or Current - Unbuffered | No | SPI | External, Internal | 8V ~ 24V | 8V ~ 24V | ±0.5 | - | -40°C ~ 85°C | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | Surface Mount |