Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,727 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥6.12093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.125, ±0.0125 | R-2R | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
6,746 In Stock | 1 : ¥20.49000 Cut Tape (CT) 2,500 : ¥9.37745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 150ns (Typ) | Current - Unbuffered | No | Parallel | External | ±4.5V ~ 18V | - | - | Multiplying DAC | 0°C ~ 75°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
364 In Stock | 1 : ¥15.47000 Tube | - | Tube | Active | Not Verified | 8 | 2 | 16µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±0.1, ±0.1 | Current Source | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
158 In Stock | 1 : ¥18.70000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 16µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±0.25, ±0.25 | Current Source | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
238 In Stock | 1 : ¥21.59000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 16µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±0.25, ±0.25 | Current Source | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
5,910 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,300 : ¥10.37148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 2 | 16µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±0.1, ±0.1 (Max) | Current Source | -40°C ~ 125°C | 10-VFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount |