Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,139 In Stock | 1 : ¥64.10000 Cut Tape (CT) 250 : ¥45.78960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 10µs (Typ) | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.3, ±0.05 | String DAC | -40°C ~ 125°C | 10-WFDFN Exposed Pad | 10-WSON (3x3) | Surface Mount | ||
63 In Stock | 1 : ¥334.27000 Tube | Tube | Active | Not Verified | 12 | 5 | 21.1µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.7V ~ 5.5V | 12LSB, 0.45LSB | Current Source | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |