Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : ¥137.71000 Cut Tape (CT) 250 : ¥72.11564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 4.5µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 5V | 5V | ±0.5, ±0.25 (Max) | String DAC | -40°C ~ 105°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount | |||
2,867 In Stock | 1 : ¥12.84000 Cut Tape (CT) 3,000 : ¥7.65075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±0.5 (Max) | String DAC | -40°C ~ 125°C | 6-VDFN Exposed Pad, CSP | 6-LFCSP-WD (2x3) | Surface Mount |