Digital to Analog Converters (DAC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1012
Settling Time
9µs10µs
INL/DNL (LSB)
±0.5, ±0.05±2, ±0.2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP
AD5314BRMZ-REEL
IC DAC 10BIT V-OUT 10MSOP
Analog Devices Inc.
2,699
In Stock
1 : ¥64.35000
Cut Tape (CT)
3,000 : ¥53.98273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
4
9µs
Voltage - Buffered
No
SPI, DSP
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±0.5, ±0.05
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
10 MSOP
AD5324ARMZ-REEL7
IC DAC 12BIT V-OUT 10MSOP
Analog Devices Inc.
1,818
In Stock
1 : ¥130.32000
Cut Tape (CT)
1,000 : ¥82.56433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
10µs
Voltage - Buffered
No
SPI, DSP
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±2, ±0.2
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.