Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
286 In Stock | 1 : ¥109.92000 Tube | - | Tube | Active | Not Verified | 12 | 8 | 8.5µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, +0.15/-0.09 | String DAC | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
275 In Stock | 1 : ¥167.73000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 14µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 5V | 5V | ±2.5, ±0.5 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |