Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,234 In Stock | 1 : ¥75.83000 Tube | - | Tube | Active | Not Verified | 10 | 1 | 9µs | Voltage - Buffered | No | Parallel | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.5, ±0.05 | String DAC | -40°C ~ 105°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
581 In Stock | 1 : ¥195.69000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | I2C | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |