Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Not Verified | 8 | 1 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.25, ±0.2 | String DAC | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
881 In Stock | 1 : ¥16.75000 Tube | - | Tube | Active | Not Verified | 10 | 1 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.2 | String DAC | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
1,240 In Stock | 1 : ¥22.19000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.2 | String DAC | -40°C ~ 125°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
447 In Stock | 1 : ¥31.71000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.25 | String DAC | -40°C ~ 125°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole |