Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,196 In Stock | 1 : ¥91.98000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
4,723 In Stock | 1 : ¥106.35000 Cut Tape (CT) 2,500 : ¥64.84028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount | ||
26 In Stock | 1 : ¥1,056.57000 Tray | - | Tray | Active | Not Verified | 16 | 40 | 30µs | Voltage - Buffered | No | SPI, DSP | External | 9V ~ 16.5V, -4.5V ~ 16.5V | 2.5V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
300 In Stock | 1 : ¥127.68000 Cut Tape (CT) 250 : ¥94.22120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount |