Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
974 In Stock | 1 : ¥117.91000 Cut Tape (CT) 2,500 : ¥69.49744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
500 In Stock | 1 : ¥52.54000 Cut Tape (CT) 500 : ¥32.92470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 4.1µs (Typ) | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 (Max) | - | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount |