Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
872 In Stock 70 Marketplace | 1 : ¥73.54000 Cut Tape (CT) 250 : ¥52.54772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±3, ±0.25 | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | |||
0 In Stock 318 Marketplace Check Lead Time | 126 : ¥705.80667 Tray | - | Bulk Tray | Active | Not Verified | 12 | 96 | 65µs | Voltage - Unbuffered | No | SPI, DSP | External | 11.2V ~ 12.6V | 3V ~ 5.5V | ±0.15, ±0.1 | R-2R | -40°C ~ 85°C | 196-LBGA | 196-NFBGA (15x15) | Surface Mount |