Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥174.53000 Tube | Tube | Active | Not Verified | 16 | 4 | 7µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 5V | 5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
2,157 In Stock | 1 : ¥53.47000 Cut Tape (CT) 3,000 : ¥24.97232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-UFDFN Exposed Pad, CSP | 8-LFCSP-UD (2x2) | Surface Mount |