Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥224.35000 Tray | Tray | Active | Not Verified | 14 | 2 | 11.5ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 3.5V | ±1.2, ±1.4 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | |||
1,032 In Stock | 1 : ¥103.29000 Tube | Tube | Active | Not Verified | 14 | 4 | 5µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.5 (Max) | String DAC | -40°C ~ 105°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | |||
158 In Stock | 1 : ¥342.60000 Tube | - | Tube | Active | Not Verified | 14 | 4 | 900ns | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |