Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,652 In Stock | 1 : ¥21.25000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | I2C | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
390 In Stock | 1 : ¥103.12000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 4.2µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 5V | 5V | ±0.5, ±0.1 | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |