Digital to Analog Converters (DAC)

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of D/A Converters
14
Settling Time
500ns (Typ)900ns (Typ)1µs (Typ)5µs (Typ)
Output Type
Current - UnbufferedVoltage - BufferedVoltage - Unbuffered
Data Interface
3-Wire Serial, SPII2C, SPISPI
Reference Type
ExternalExternal, Internal
INL/DNL (LSB)
±0.6, ±0.5±1 (Max), ±1 (Max)±2, ±1
Architecture
Multiplying DACR-2RR-2R, Segmented DAC
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-WFDFN28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-VSSOP10-VSSOP10-WSON (2.5x2.5)28-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
DAC82002DRXR
DAC82001DRXR
IC DAC 16BIT V-OUT 10WSON
Texas Instruments
1,939
In Stock
1 : ¥76.09000
Cut Tape (CT)
3,000 : ¥63.75912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
1µs (Typ)
Voltage - Unbuffered
No
3-Wire Serial, SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.6, ±0.5
R-2R, Segmented DAC
-40°C ~ 85°C
10-WFDFN
10-WSON (2.5x2.5)
Surface Mount
8-VSSOP
DAC8811IBDGKT
IC DAC 16BIT A-OUT 8VSSOP
Texas Instruments
1,539
In Stock
1 : ¥168.49000
Cut Tape (CT)
250 : ¥126.56712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
500ns (Typ)
Current - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±2, ±1
Multiplying DAC
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Surface Mount
28 SSOP
AD5544BRSZ
IC DAC 16BIT A-OUT 28SSOP
Analog Devices Inc.
194
In Stock
1 : ¥482.95000
Tube
-
Tube
Active
Not Verified
16
4
900ns (Typ)
Current - Unbuffered
No
SPI
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Surface Mount
10-VSSOP
DAC80501MDGSR
SINGALE CHANNEL DAC 16BIT
Texas Instruments
2,052
In Stock
1 : ¥56.19000
Cut Tape (CT)
2,500 : ¥28.46336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
5µs (Typ)
Voltage - Buffered
No
I2C, SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
Showing
of 4

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.