Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,972 In Stock | 1 : ¥112.30000 Cut Tape (CT) 2,500 : ¥68.46694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±12, ±1 (Max) | - | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
3,345 In Stock | 1 : ¥133.97000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | ||
6,211 In Stock | 1 : ¥70.90000 Tube | Tube | Active | Not Verified | 16 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±8 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
2,843 In Stock | 1 : ¥70.90000 Cut Tape (CT) 1,000 : ¥40.22034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±8 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
1,176 In Stock | 1 : ¥70.90000 Cut Tape (CT) 1,000 : ¥40.22034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±8 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |