Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥27.54000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±0.2 | R-2R | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount | ||
1,104 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 9µs | Voltage - Buffered | No | SPI | External, Internal | 4.5V ~ 30V, -16.5V | 1.7V ~ 5.5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |