Digital to Analog Converters (DAC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-nanoDAC®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1216
Number of D/A Converters
12
Settling Time
10µs10µs (Typ)25µs (V), 40µs (A) (Typ)
Output Type
Voltage - BufferedVoltage or Current - Buffered
Reference Type
External, InternalInternal
Voltage - Supply, Analog
2.7V ~ 5.5V5V10.8V ~ 40V, -3V ~ 26.4V
Voltage - Supply, Digital
2.7V ~ 5.5V5V
INL/DNL (LSB)
±1 (Max), ±0.25 (Max)±4, ±0.2-, ±1.3 (Max)
Architecture
R-2RString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)40-VFQFN Exposed Pad, CSP
Supplier Device Package
8-MSOP10-VSSOP40-LFCSP-VQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
40-LFCSP-VQ
AD5422BCPZ-REEL7
IC DAC 16BIT V OR A-OUT 40LFCSP
Analog Devices Inc.
2,175
In Stock
1 : ¥146.05000
Cut Tape (CT)
750 : ¥100.84528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
25µs (V), 40µs (A) (Typ)
Voltage or Current - Buffered
No
SPI, DSP
External, Internal
10.8V ~ 40V, -3V ~ 26.4V
2.7V ~ 5.5V
-, ±1.3 (Max)
R-2R
-40°C ~ 105°C
40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ (6x6)
Surface Mount
8 MSOP
AD5620CRMZ-2
IC DAC 12BIT V-OUT 8MSOP
Analog Devices Inc.
414
In Stock
1 : ¥64.18000
Tube
Tube
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Internal
5V
5V
±1 (Max), ±0.25 (Max)
String DAC
-40°C ~ 105°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
10-VSSOP
DAC8562SDGST
IC DAC 16BIT V-OUT 10VSSOP
Texas Instruments
324
In Stock
1 : ¥99.72000
Cut Tape (CT)
250 : ¥71.21672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
2
10µs (Typ)
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±4, ±0.2
String DAC
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.