MAX5842LEUB+

DigiKey Part Number
MAX5842LEUB+-ND
Manufacturer
Manufacturer Product Number
MAX5842LEUB+
Description
IC DAC 12BIT V-OUT 10UMAX
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5842LEUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
4
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.44000¥157.44
10¥144.66500¥1,446.65
50¥138.67180¥6,933.59
100¥122.18120¥12,218.12
250¥116.18444¥29,046.11
500¥108.68874¥54,344.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.