Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,507 In Stock | 1 : ¥17.43000 Tube | - | Tube | Active | Not Verified | 10 | 2 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.05 | R-2R | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥12.64310 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 10 | 2 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.4, ±0.05 | R-2R | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount |