Digital to Analog Converters (DAC)

Results: 3
Series
-nanoDAC+®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
716
Number of D/A Converters
148
Settling Time
8µs10µs
Output Type
Current - UnbufferedVoltage - Buffered
Data Interface
I2CSPI, DSP
Reference Type
ExternalExternal, InternalInternal
Voltage - Supply, Analog
2.5V ~ 5.5V2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.3±1.8, ±0.7±32 (Max), ±1 (Max)
Architecture
Current SourceString DAC
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
10-WFDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)20-WFQFN Exposed Pad, CSP
Supplier Device Package
10-DFN (3x2)14-TSSOP20-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20 LFCSP EP
AD5676RACPZ-REEL7
IC DAC 16BIT V-OUT 20LFCSP
Analog Devices Inc.
733
In Stock
1 : ¥182.78000
Cut Tape (CT)
1,500 : ¥123.11791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
8
8µs
Voltage - Buffered
No
SPI, DSP
Internal
2.7V ~ 5.5V
1.8V ~ 5.5V
±1.8, ±0.7
String DAC
-40°C ~ 125°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
942
In Stock
1 : ¥38.00000
Cut Tape (CT)
500 : ¥23.80272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
7
1
-
Current - Unbuffered
No
I2C
External
2.5V ~ 5.5V
-
±1, ±0.3
Current Source
-40°C ~ 125°C (TJ)
10-WFDFN Exposed Pad
10-DFN (3x2)
Surface Mount
14-TSSOP
AD5666ARUZ-2REEL7
IC DAC 16BIT V-OUT 14TSSOP
Analog Devices Inc.
409
In Stock
1 : ¥176.74000
Cut Tape (CT)
1,000 : ¥111.91291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
4
10µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±32 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Surface Mount
Showing
of 3

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.