Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
755 In Stock | 1 : ¥52.62000 Cut Tape (CT) 250 : ¥36.70928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount | ||
184 In Stock | 1 : ¥52.62000 Cut Tape (CT) 250 : ¥36.70928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
7,102 In Stock | 1 : ¥126.41000 Cut Tape (CT) 1,000 : ¥80.05196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±1 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
0 In Stock 2,912 Marketplace Check Lead Time | 1 : ¥79.66000 Tube | - | Bulk Tube | Active | Not Verified | 14 | 4 | 10µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |