Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : ¥352.29000 Tray | - | Tray | Active | Not Verified | 16 | 2 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 3.13V ~ 3.47V | 1.7V ~ 1.9V, 3.13V ~ 3.47V | ±4, ±2 | Quad-Switch | -40°C ~ 85°C | 72-VFQFN Exposed Pad, CSP | 72-LFCSP-VQ (10x10) | Surface Mount | ||
335 In Stock | 1 : ¥1,079.40000 Tube | - | Tube | Active | Not Verified | 20 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
1,137 In Stock | 1 : ¥78.98000 Tube | - | Tube | Active | Not Verified | 14 | 1 | 110ns | Current - Unbuffered | Yes | SPI, DSP | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±2 (Max), -1/+2 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |