Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,537 In Stock | 1 : ¥213.13000 Tube | Tube | Active | Not Verified | 16 | 2 | 13µs | Voltage - Buffered | No | SPI, DSP | External | 5V | 5V | ±0.4, ±0.2 | R-2R | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | |||
1,385 In Stock | 1 : ¥98.10000 Cut Tape (CT) 1,000 : ¥55.63876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 1µs | Current - Unbuffered | No | Parallel | External | 5V, 14.25V ~ 15.75V | 5V, 14.25V ~ 15.75V | ±0.5 (Max), ±1 (Max) | R-2R | 0°C ~ 70°C | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | ||
89 In Stock | 1 : ¥185.07000 Tube | Tube | Active | Not Verified | 16 | 2 | 13µs | Voltage - Buffered | No | SPI, DSP | External | 5V | 5V | ±0.5, ±0.2 | R-2R | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | |||
39 In Stock | 1 : ¥350.59000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 4µs | Voltage - Buffered | No | Parallel | External, Internal | ±11.4V ~ 16.5V | - | ±0.5, ±0.5 | R-2R | 0°C ~ 70°C | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | Surface Mount |