Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,221 In Stock | 1 : ¥95.47000 Cut Tape (CT) 500 : ¥62.15138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 18 | 1 | 85µs | Voltage - Buffered | No | SPI, DSP | External | 5V | 5V | ±32, ±2 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
409 In Stock | 1 : ¥61.89000 Cut Tape (CT) 500 : ¥32.19836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 4.1µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±1 (Max) | - | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount |