Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥224.34000 Tray | Tray | Active | Not Verified | 14 | 2 | 11.5ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 3.5V | ±1.2, ±1.4 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | |||
1,776 In Stock | 1 : ¥145.36000 Tray | Tray | Active | Not Verified | 12 | 2 | - | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 1.9V | ±0.4, ±0.4 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | |||
114 In Stock | 1 : ¥177.07000 Tray | Tray | Active | Not Verified | 10 | 2 | 11.5ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 1.7V ~ 3.5V | 1.7V ~ 3.5V | ±0.19, ±0.06 | Current Source | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |