Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥85.01000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 10µs (Typ) | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±14, ±1 (Max) | - | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
90 In Stock 200 Factory | 1 : ¥97.50000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 660µs (Typ) | Voltage - Buffered | No | SPI | Internal | 1.8V ~ 5.5V | 1.8V ~ 5.5V | ±4, ±0.2 | R-2R | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount |