Digital to Analog Converters (DAC)

Results: 5
Series
-SoftSpan™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
1216
Number of D/A Converters
124
Settling Time
3.5µs (Typ)7µs (Typ)10µs (Typ)
Output Type
Voltage - BufferedVoltage - Unbuffered
Data Interface
I2CSPISPI, DSP
Voltage - Supply, Analog
2.5V ~ 5.5V2.7V ~ 5.5V±4.5V ~ 16.5V7.5V ~ 16.5V, -2.5V ~ 16.5V
Voltage - Supply, Digital
2.5V ~ 5.5V2.7V ~ 5.5V
INL/DNL (LSB)
±0.9, ±0.5 (Max)±2 (Max), ±1 (Max)±19, ±1 (Max)
Architecture
-R-2R
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
12-WFDFN Exposed Pad16-SSOP (0.154", 3.90mm Width)24-VFQFN Exposed Pad, CSP44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-DFN (4x3)16-SSOP24-LFCSP-VQ (4x5)44-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
12 DFN
LTC2607CDE#PBF
IC DAC 16BIT V-OUT 12DFN
Analog Devices Inc.
2,464
In Stock
1 : ¥112.30000
Tube
-
Tube
Active
Not Verified
16
2
10µs (Typ)
Voltage - Buffered
No
I2C
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±19, ±1 (Max)
-
0°C ~ 70°C
12-WFDFN Exposed Pad
12-DFN (4x3)
Surface Mount
16-SSOP
LTC2624CGN#PBF
IC DAC 12BIT V-OUT 16SSOP
Analog Devices Inc.
2,381
In Stock
1 : ¥129.64000
Tube
-
Tube
Active
Not Verified
12
4
7µs (Typ)
Voltage - Buffered
No
SPI
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±0.9, ±0.5 (Max)
-
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
24-LFCSP-VQ
AD5760BCPZ
IC DAC 16BIT V-OUT 24LFCSP
Analog Devices Inc.
87
In Stock
1 : ¥250.70000
Tray
-
Tray
Active
Not Verified
16
1
3.5µs (Typ)
Voltage - Unbuffered
No
SPI, DSP
External
7.5V ~ 16.5V, -2.5V ~ 16.5V
2.7V ~ 5.5V
±2 (Max), ±1 (Max)
R-2R
-40°C ~ 125°C
24-VFQFN Exposed Pad, CSP
24-LFCSP-VQ (4x5)
Surface Mount
44-SSOP_05-08-1642
LTC2704CGW-16#PBF
IC DAC 16BIT V-OUT 44SSOP
Analog Devices Inc.
217
In Stock
1 : ¥500.38000
Tube
Tube
Active
Not Verified
16
4
10µs (Typ)
Voltage - Buffered
No
SPI
External
±4.5V ~ 16.5V
2.7V ~ 5.5V
±2 (Max), ±1 (Max)
-
0°C ~ 70°C
44-BSOP (0.295", 7.50mm Width)
44-SSOP
Surface Mount
16-SSOP
LTC2624CGN#TRPBF
IC DAC 12BIT V-OUT 16SSOP
Analog Devices Inc.
1,926
In Stock
1 : ¥129.64000
Cut Tape (CT)
2,500 : ¥79.02078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
4
7µs (Typ)
Voltage - Buffered
No
SPI
External
2.5V ~ 5.5V
2.5V ~ 5.5V
±0.9, ±0.5 (Max)
-
0°C ~ 70°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Surface Mount
Showing
of 5

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.