Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,505 In Stock | 1 : ¥97.59000 Tube | Tube | Active | Not Verified | 12 | 8 | 8µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 5.5V | 1.8V ~ 5.5V | ±0.12, ±0.01 | String DAC | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
1,826 In Stock | 1 : ¥172.15000 Cut Tape (CT) 1,000 : ¥115.97419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 7µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.25 (Max) | String DAC | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |