Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,002 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 50k | SPI | Volatile | 2.7V ~ 5.5V | - | ±15% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
9,888 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,300 : ¥7.56613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 257 | 5k | I2C | Volatile | 1.8V ~ 5.5V | Mute, Selectable Address | ±20% | 150ppm/°C | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | -40°C ~ 125°C | 75 |