Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,140 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
277 In Stock | 1 : ¥13.60000 Tube | Tube | Active | Not Verified | Linear | Rheostat | 2 | 257 | 10k | SPI | Non-Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 | |||
4,998 In Stock | 1 : ¥15.47000 Cut Tape (CT) 2,500 : ¥11.73175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 50k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
21 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 5k | SPI | Non-Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 75 |