Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,124 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥4.50567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | I2C | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | -40°C ~ 125°C | 155 | ||
9,741 In Stock | 1 : ¥17.77000 Cut Tape (CT) 2,500 : ¥8.12268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | I2C | Volatile | 1.7V ~ 5.5V | Selectable Address | ±25% | 50ppm/°C | Surface Mount | 8-TDFN-EP (2x2) | 8-WFDFN Exposed Pad | -40°C ~ 125°C | 25 | ||
1,771 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Verified | Linear | Potentiometer | 2 | 256 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±30% | 650ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 200 | ||
191 In Stock | 1 : ¥78.16000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±30% | 650ppm/°C | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 200 | ||
0 In Stock Check Lead Time | 1 : ¥17.77000 Cut Tape (CT) 2,500 : ¥8.11397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 50k | I2C | Volatile | 1.7V ~ 5.5V | Selectable Address | ±25% | 50ppm/°C | Surface Mount | 8-TDFN-EP (2x2) | 8-WFDFN Exposed Pad | -40°C ~ 125°C | 25 |