X95840WV20IZ-2.7T1

DigiKey Part Number
X95840WV20IZ-2.7T1TR-ND - Tape & Reel (TR)
X95840WV20IZ-2.7T1CT-ND - Cut Tape (CT)
X95840WV20IZ-2.7T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X95840WV20IZ-2.7T1
Description
IC DGT POT 10KOHM 256TAP 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X95840WV20IZ-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.84000¥84.84
10¥76.61300¥766.13
25¥73.04600¥1,826.15
100¥63.42670¥6,342.67
250¥60.57592¥15,143.98
500¥55.23088¥27,615.44
1,000¥48.10430¥48,104.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.32272¥115,806.80
Manufacturers Standard Package