Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,348 In Stock | 1 : ¥42.59000 Cut Tape (CT) 2,500 : ¥21.35482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 500ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 200 | ||
1,878 In Stock | 1 : ¥42.59000 Cut Tape (CT) 2,500 : ¥21.35482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 1k | SPI | Volatile | 2.7V ~ 5.5V | - | ±33% | 700ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 200 |