Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : ¥95.72000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 2 | 1024 | 10k | SPI | Non-Volatile | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | - | ±25% | 35ppm/°C | Surface Mount | 16-TQFN (5x5) | 16-WQFN Exposed Pad | -40°C ~ 85°C | 50 | ||
226 In Stock 1,980 Factory | 1 : ¥91.21000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 2 | 1024 | 50k | SPI | Non-Volatile | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | - | ±25% | 35ppm/°C | Surface Mount | 16-TQFN (5x5) | 16-WQFN Exposed Pad | -40°C ~ 85°C | 50 |