CAT5171TBI-50GT3

DigiKey Part Number
CAT5171TBI-50GT3OSTR-ND - Tape & Reel (TR)
CAT5171TBI-50GT3OSCT-ND - Cut Tape (CT)
CAT5171TBI-50GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT5171TBI-50GT3
Description
IC DGT POT 50KOHM 256TAP SOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
CAT5171TBI-50GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±100ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
100
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.68200¥66.82
25¥6.33840¥158.46
100¥4.86780¥486.78
250¥4.30196¥1,075.49
500¥4.07548¥2,037.74
1,000¥3.16985¥3,169.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01136¥9,034.08
6,000¥2.89816¥17,388.96
15,000¥2.80759¥42,113.85
30,000¥2.80221¥84,066.30
Manufacturers Standard Package