Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,212 In Stock | 1 : ¥14.03000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 64 | 1k | I2C | Non-Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 200ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 85°C | 75 | ||
2,033 In Stock | 1 : ¥44.09000 Tube | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 32 | 10k | Up/Down (U/D, INC, CS) | Non-Volatile | 2.7V ~ 5.5V | - | ±20% | ±300ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 85°C | 400 |