Digital Potentiometers

Results: 3
Series
-WiperLock™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Taps
128257
Resistance (Ohms)
10k100k
Interface
I2CSPI
Memory Type
Non-VolatileVolatile
Features
-Mute, Selectable Address
Supplier Device Package
8-MSOP8-SOICSC-70-6
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Resistance - Wiper (Ohms) (Typ)
75155
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
SC70-6
MCP4018T-103E/LT
IC DGTL POT 10KOHM 128TAP SC70-6
Microchip Technology
42,151
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥4.50567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
128
10k
I2C
Volatile
1.8V ~ 5.5V
-
±20%
150ppm/°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
-40°C ~ 125°C
155
8-SOIC
MCP4161T-103E/SN
IC DGTL POT 10KOHM 257TAP 8SOIC
Microchip Technology
9,674
In Stock
1 : ¥10.80000
Cut Tape (CT)
3,300 : ¥8.24621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
257
10k
SPI
Non-Volatile
1.8V ~ 5.5V
-
±20%
150ppm/°C
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
-40°C ~ 125°C
75
8-MSOP
MCP4561T-104E/MS
IC DGTL POT 100KOHM 257TAP 8MSOP
Microchip Technology
4,890
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥8.24622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
1
257
100k
I2C
Non-Volatile
1.8V ~ 5.5V
Mute, Selectable Address
±20%
150ppm/°C
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-40°C ~ 125°C
75
Showing
of 3

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.