Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,031 In Stock | 1 : ¥56.45000 Cut Tape (CT) 1,000 : ¥29.81005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Cascade Pin, Selectable Address | ±30% | 700ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 50 | ||
1,636 In Stock | 1 : ¥56.45000 Cut Tape (CT) 1,000 : ¥29.81005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Cascade Pin, Selectable Address | ±30% | 700ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 50 |