Digital Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Resistance (Ohms)
10k20k
Memory Type
Non-VolatileVolatile
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V4.5V ~ 16.5V, ±5V
Tolerance
±8%±30%
Supplier Device Package
16-LFCSP (3x3)16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
5560
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Taper
Configuration
Number of Circuits
Number of Taps
Resistance (Ohms)
Interface
Memory Type
Voltage - Supply
Features
Tolerance
Temperature Coefficient (Typ)
Mounting Type
Supplier Device Package
Package / Case
Operating Temperature
Resistance - Wiper (Ohms) (Typ)
16 TSSOP
AD5262BRUZ20
IC DGT POT 20KOHM 256TAP 16TSSOP
Analog Devices Inc.
683
In Stock
1 : ¥57.81000
Tube
-
Tube
Active
Not Verified
Linear
Potentiometer
2
256
20k
SPI
Volatile
4.5V ~ 16.5V, ±5V
Cascade Pin
±30%
35ppm/°C
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
-40°C ~ 85°C
60
16-LFCSP-WQ
AD5142BCPZ10-RL7
IC DGTL POT 10KOHM 16LFCSP
Analog Devices Inc.
3,813
In Stock
1 : ¥50.75000
Cut Tape (CT)
1,500 : ¥26.80621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Linear
Potentiometer
2
256
10k
SPI
Non-Volatile
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Cascade Pin
±8%
35ppm/°C
Surface Mount
16-LFCSP (3x3)
16-WFQFN Exposed Pad, CSP
-40°C ~ 125°C
55
Showing
of 2

Digital Potentiometers


Digital potentiometers are a family of integrated circuit devices which provide an adjustable resistance similar to a traditional mechanical potentiometer or rheostat, but which are controlled by means of electronic signals rather than a mechanical input. Though relatively limited in the amount of electrical power that can be dissipated in their resistance, their ability to be electronically controlled facilitates miniaturization, automation, and remote control of signal-level analog circuits where mechanical potentiometers may have otherwise been used.