Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,800 In Stock | 1 : ¥86.88000 Cut Tape (CT) 1,000 : ¥49.26353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 200k | I2C, SPI | Volatile | 4.5V ~ 16.5V, ±4.5V ~ 7.5V | Cascade Pin, Selectable Address | ±30% | 30ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 60 | ||
10,828 In Stock | 1 : ¥64.78000 Cut Tape (CT) 1,000 : ¥36.74481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 6 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Selectable Address | ±30% | 700ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 50 | ||
6,246 In Stock | 1 : ¥83.90000 Cut Tape (CT) 1,000 : ¥47.57483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 20k | I2C, SPI | Volatile | 4.5V ~ 16.5V, ±4.5V ~ 7.5V | Cascade Pin, Selectable Address | ±30% | 30ppm/°C | Surface Mount | 24-TSSOP | 24-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 60 |