Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,555 In Stock | 1 : ¥26.60000 Cut Tape (CT) 1,000 : ¥14.04648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C | Non-Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 500ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 | ||
19,031 In Stock | 1 : ¥18.53000 Cut Tape (CT) 5,000 : ¥8.14833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 35ppm/°C | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN | -40°C ~ 125°C | 25 |