Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,045 In Stock | 1 : ¥8.16000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 5k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | -40°C ~ 125°C | 75 | ||
3,811 In Stock | 1 : ¥10.20000 Cut Tape (CT) 2,600 : ¥7.56581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 129 | 10k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 75 | ||
2,161 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 5k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 75 | ||
527 In Stock | 1 : ¥7.48000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 129 | 10k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 125°C | 75 |